
The SY100EL52ZI is an ECL flip-flop from Microchip, featuring a clock edge trigger type of positive edge and a propagation delay of 0.515ns. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 25mA. The device is packaged in a SOIC-8 package and is suitable for surface mount applications.
Microchip SY100EL52ZI technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.515ns |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| Series | 100EL |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL52ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
