Microchip SY100EL56VZG technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Type | Dual |
| Supply Voltage-Nom | 5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL56VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.