
The SY100EL57ZG is a dual supply 4-input multiplexer from Microchip. It features a single output and is packaged in a 16-pin SOIC package. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between -5.5V and -4.2V. The SY100EL57ZG is not RoHS compliant and is available in quantities of 48 per rail/Tube packaging.
Microchip SY100EL57ZG technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EL |
| Supply Type | Dual |
| Supply Voltage-Nom | -5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL57ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.