The SY100EL90VZCTR is a unidirectional logic translator from Microchip, packaged in a 0.300 INCH, SOIC-20 package. It operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY100EL90VZCTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL90VZCTR to view detailed technical specifications.
No datasheet is available for this part.