Microchip SY100EL90VZG-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.62ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 710ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL90VZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
