
This unidirectional logic translator is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The translator is available in a rail/Tube packaging format.
Microchip SY100EL90VZI technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL90VZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
