Microchip SY100EL91LZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.77ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 810ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL91LZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
