
Triple PECL to LVPECL Transceiver, Complementary Output, SOIC package. Features 3 unidirectional channels with 6 complementary outputs. Operates from a 4.5V to 5.5V supply voltage with a maximum operating temperature of 85°C. Offers a propagation delay of 500ps and a turn-on delay time of 710ps. Surface mountable, RoHS compliant, and utilizes ECL technology.
Microchip SY100EL92ZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Output Current | 500mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 8mA |
| Technology | ECL |
| Turn-On Delay Time | 710ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL92ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
