
The SY100EL92ZI is a unidirectional logic translator from Microchip. It is available in a SOIC-20 package and is rated for operation between -40°C and 85°C. The device is surface mountable and is packaged in rail/Tube. The SY100EL92ZI is not RoHS compliant.
Microchip SY100EL92ZI technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL92ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
