
1-bit PECL to TTL translator, featuring a true output and SOIC package. This unidirectional logic IC operates at 3.3V with a maximum frequency of 275MHz and a propagation delay of 2ns. It supports a supply voltage range of 3.135V to 3.465V, with output currents of -3mA (high) and 24mA (low). Packaged on tape and reel, this RoHS compliant component is suitable for surface mounting and operates between -40°C and 85°C.
Microchip SY100ELT21LZG-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100ELT21LZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
