The SY100ELT21LZITR is a unidirectional translator from Microchip, packaged in a SOIC with 1000 units per reel. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device contains lead and is not RoHS compliant.
Microchip SY100ELT21LZITR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT21LZITR to view detailed technical specifications.
No datasheet is available for this part.