This unidirectional transistor features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a SOIC-8 package and is available in a rail/Tube packaging option. The device is not RoHS compliant and contains lead. It has a maximum output current of 24mA.
Microchip SY100ELT21ZC technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT21ZC to view detailed technical specifications.
No datasheet is available for this part.