Microchip SY100ELT22LZITR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | No |
| Series | 100ELT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT22LZITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.