
2-channel unidirectional translator and level shifter, featuring ECL technology. This surface mount integrated circuit operates from a 4.2V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a 0.6ns propagation delay and supports output currents of 50mA. Packaged in an 8-pin SOIC with dimensions of 4.93mm (L) x 3.94mm (W) x 1.48mm (H), it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Microchip SY100ELT22ZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Height | 1.48mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 0.6ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100ELT22ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.