
Dual PECL to TTL Translator, True Output, SOIC package. This logic IC features 2 unidirectional channels, operating at up to 160MHz with a 2ns propagation delay. It supports a 3.3V operating supply voltage and offers a high level output current of -3mA and a low level output current of 24mA. The surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip SY100ELT23LZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Frequency | 160MHz |
| Height | 1.48mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Supply Current | 30mA |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100ELT23LZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
