
The SY100ELT23LZI is a unidirectional translator from Microchip, packaged in an SOIC-8 case. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 2.5ns. The device is not RoHS compliant and contains lead, making it non-lead free. It can handle high level output currents of up to -3mA and low level output currents of up to 24mA.
Microchip SY100ELT23LZI technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Series | 100ELT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT23LZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
