
Dual PECL to TTL translator, featuring two unidirectional channels. This surface mount logic IC operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. It offers a 3ns propagation delay and supports a low level output current of 24mA. The component is housed in a lead-free SOIC package with dimensions of 4.93mm length, 3.94mm width, and 1.48mm height.
Microchip SY100ELT23ZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Height | 1.48mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Supply Current | 30mA |
| Technology | ECL |
| Turn-On Delay Time | 3.5ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100ELT23ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
