
The SY100ELT24ZI is a unidirectional translator from Microchip, packaged in a SOIC-8 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY100ELT24ZI technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT24ZI to view detailed technical specifications.
No datasheet is available for this part.