
The SY100ELT25ZCTR is a unidirectional logic translator with a package type of SOIC-8. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is designed for surface mount applications and is packaged in tape and reel. The SY100ELT25ZCTR is not RoHS compliant and contains lead. It is a single circuit device from the 100ELT series.
Microchip SY100ELT25ZCTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT25ZCTR to view detailed technical specifications.
No datasheet is available for this part.