
ECL to TTL translator IC, featuring complementary outputs and a single unidirectional channel. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum operating frequency of 150MHz. Offers a propagation delay of 3.6ns with a low-level output current of 24mA. Packaged in an SOIC surface-mount case, this lead-free and RoHS compliant component is designed for reliable signal translation.
Microchip SY100ELT25ZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 150MHz |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100ELT25ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
