
The SY100ELT25ZITR is a unidirectional translator from Microchip, operating within a temperature range of -40°C to 85°C. It features a high level output current of -3mA and a low level output current of 24mA. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The translator is designed to operate with a supply voltage of 5V, with a maximum supply voltage of 5.5V.
Microchip SY100ELT25ZITR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| RoHS Compliant | No |
| Series | 100ELT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT25ZITR to view detailed technical specifications.
No datasheet is available for this part.