
This 1.25Gbps unidirectional IC is packaged in a lead-free MSOP and is suitable for surface mount applications. It operates within a temperature range of 0 to 85°C and can be supplied with a voltage between 4.5 and 5.5V. The device has a propagation delay of 480ps and a supply current of 16mA.
Microchip SY100ELT982KG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 480ps |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100ELT982KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.