The SY100ELT982KITR is a unidirectional IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in MSOP and comes in a tape and reel packaging with 1000 units per package. The IC is not RoHS compliant and contains lead. It is a single-channel device with a data rate of 1.25Gbps.
Microchip SY100ELT982KITR technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 1.25Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT982KITR to view detailed technical specifications.
No datasheet is available for this part.