High-performance 10-output differential clock buffer/driver operating up to 3GHz. Features 1 LVPECL input and 10 non-inverting outputs with a 350ps propagation delay. This surface mount component is housed in a 32-pin TQFP package, measuring 7mm x 7mm x 1mm. Operates from a 2.375V to 3.8V supply voltage with a maximum supply current of 120mA. Suitable for applications requiring precise clock distribution within a -40°C to 85°C temperature range.
Microchip SY100EP111UTG technical specifications.
| Package/Case | TQFP |
| Frequency | 3GHz |
| Height | 1mm |
| Input | LVPECL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Voltage | 2.4V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 350ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP, Precision Edge® |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.4ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP111UTG to view detailed technical specifications.
No datasheet is available for this part.
