Microchip SY100EP111UTG-TR technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP, Precision Edge® |
| Supply Voltage-Nom | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP111UTG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
