
Low skew clock driver with 2 true outputs, operating up to 3GHz. Features LVPECL input and a propagation delay of 240ps. Surface mountable in an MSOP package, this integrated circuit supports a supply voltage range of 2.37V to 5.5V and operates from -40°C to 85°C. RoHS compliant and lead-free.
Microchip SY100EP11UKG technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| Height | 1.016mm |
| Input | LVPECL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.54V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 44mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP, ECL Pro® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.36ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP11UKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
