
High-speed clock buffer and driver for 100EP series applications. Features LVPECL input, 2 true outputs, and a maximum frequency of 3GHz. Operates from a 2.37V to 5.5V supply voltage with a typical 5.5V nominal. Offers a propagation delay of 240ps and a turn-on delay time of 0.36ns. Packaged in a lead-free, RoHS compliant SOIC surface mount package.
Microchip SY100EP11UZG technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Input | LVPECL |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Buffer |
| Max Frequency | 3GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ps |
| RoHS Compliant | Yes |
| Series | 100EP, ECL Pro® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.36ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP11UZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
