
The SY100EP140LZI is a single-channel LVPECL clock buffer from Microchip, featuring a maximum frequency of 2GHz. It is packaged in a SOIC-8 plastic package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and is part of the 100EL series, which includes the Precision Edge and ECL Pro product lines.
Microchip SY100EP140LZI technical specifications.
| Package/Case | SOIC |
| Input | LVPECL |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | 100EL, Precision Edge®, ECL Pro® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP140LZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
