The SY100EP140LZITR is a single-channel LVPECL clock buffer with a maximum operating frequency of 2GHz. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in quantities of 1000 units per reel.
Microchip SY100EP140LZITR technical specifications.
| Package/Case | SOIC |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 100EL, Precision Edge®, ECL Pro® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP140LZITR to view detailed technical specifications.
No datasheet is available for this part.