
Microchip SY100EP15VK4G technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.5GHz |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 52mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP, Precision Edge®, ECL Pro® |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.45ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP15VK4G to view detailed technical specifications.
No datasheet is available for this part.