Microchip SY100EP15VK4I technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.5GHz |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 52mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EP, Precision Edge®, ECL Pro® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP15VK4I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
