
The SY100EP16LSKI is a surface mount receiver IC from Microchip, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is lead-free, but contains lead, and is available in rail or tube packaging.
Microchip SY100EP16LSKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Series | 100EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP16LSKI to view detailed technical specifications.
No datasheet is available for this part.