
Microchip SY100EP16VZG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP16VZG to view detailed technical specifications.
No datasheet is available for this part.
