The SY100EP16VZGTR is an industrial-grade differential line transceiver with a nominal supply voltage of 3.6V, a minimum supply voltage of 3V, and a maximum supply voltage of 5.5V. It features 8 terminals and operates within a temperature range of -40°C to 85°C. The device is available in an 8-pin LSOP package with dimensions of 3.94mm in width and 4.93mm in length. It is designed for use in industrial applications and is a single-function device.
Microchip SY100EP16VZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100EP16VZGTR to view detailed technical specifications.
No datasheet is available for this part.