Microchip SY100EP196VTITR technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 1024 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EP, ECL Pro® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP196VTITR to view detailed technical specifications.
No datasheet is available for this part.