
The SY100EP210UTG is a dual LVPECL clock buffer from Microchip, featuring a maximum frequency of 3GHz and a supply voltage of 3.8V. It is packaged in a lead-free TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip SY100EP210UTG technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 100EP, Precision Edge® |
| Supply Voltage-Nom | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP210UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
