Microchip SY100EP210UTG-TR technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EP, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP210UTG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.