Microchip SY100EP210UTI technical specifications.
| Package/Case | TQFP |
| Frequency | 3GHz |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 20 |
| Packaging | Tray |
| Propagation Delay | 0.38ns |
| RoHS Compliant | No |
| Series | 100EP, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP210UTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.