
The SY100EP32VKI is a 1-channel 2-output counter IC from Microchip. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP-8 package. The device has a nominal supply current of 30mA and can handle a maximum supply voltage of 5.5V. It is not RoHS compliant and contains lead. The propagation delay is 0.44ns, and it has an asynchronous reset. The IC is available in bulk packaging.
Microchip SY100EP32VKI technical specifications.
| Package/Case | MSOP |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Propagation Delay | 0.44ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP32VKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.