
The SY100EP451LTGTR is a 6-bit ECL latch from Microchip, operating at frequencies up to 3GHz. It can source 50mA and sink 50mA of current at its high and low level outputs, respectively. The device is packaged in a TQFP package and is suitable for surface mount applications. The latch operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. It is not RoHS compliant.
Microchip SY100EP451LTGTR technical specifications.
| Package/Case | TQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.69ns |
| Quiescent Current | 120mA |
| RoHS Compliant | No |
| Series | 100EP |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP451LTGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.