
Surface mount 4-line to 1-line multiplexer, featuring complementary outputs and a 0.475ns propagation delay. This logic IC operates from a 3V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 20-pin TSSOP with dimensions of 6.5mm x 4.4mm x 1.1mm, it is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Microchip SY100EP57VK4G technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.475ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP57VK4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
