
The SY100EP57VK4G-TR is a single 4-channel multiplexer with a 4PST throw configuration, suitable for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP-20 package. The device is RoHS compliant and is available in a tape and reel packaging format with 1000 pieces per reel. The SY100EP57VK4G-TR has a propagation delay of 0.475ns and is designed for use with dual supply voltages between 3V and 5.5V.
Microchip SY100EP57VK4G-TR technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.475ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP57VK4G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.