The SY100EP58VKGTR is an industrial-grade multiplexer from Microchip, featuring a 3.3V to 5.5V supply voltage range and a propagation delay of 0.41ns. It has 8 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in an 8-pin TSSOP package and has a single function with 2 inputs and 1 output.
Microchip SY100EP58VKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 100E |
| Propagation Delay (tpd) | 0.41 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100EP58VKGTR to view detailed technical specifications.
No datasheet is available for this part.