The 100EP Series Dual SPST Switch is a surface mount device with a TSSOP-8 package. It operates over a temperature range of -40°C to 85°C and has a package quantity of 1000 units per reel. This device is not RoHS compliant and contains lead. It is a single independent circuit with a throw configuration of DPST and a supply type of dual.
Microchip SY100EP58VKITR technical specifications.
| Package/Case | MSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP58VKITR to view detailed technical specifications.
No datasheet is available for this part.