
The SY100EP58VZG-TR is a dual-input, single-output multiplexer IC from Microchip. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. This IC is available in a SOIC package, suitable for surface mount applications. The SY100EP58VZG-TR is not RoHS compliant, and it is part of the 100EP series. It has 1000 units per package, packaged in tape and reel.
Microchip SY100EP58VZG-TR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EP |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP58VZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
