
The SY100EP58VZITR is a dual SPST logic IC from Microchip, packaged in a SOIC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a non-RoHS compliant device, and it contains lead. The IC is designed for surface mount applications and is available in a tape and reel packaging with 1000 units per package.
Microchip SY100EP58VZITR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EP58VZITR to view detailed technical specifications.
No datasheet is available for this part.