
The SY100EPT20VKC is a unidirectional translator with a high level output current of -50mA and a low level output current of 50mA. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 2.97V and 5.5V. The device is packaged in an MSOP-8 package and is available in a rail/Tube packaging format. The translator has a propagation delay of 600ps and is not RoHS compliant.
Microchip SY100EPT20VKC technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ps |
| RoHS Compliant | No |
| Series | 100EPT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EPT20VKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
