
The SY100EPT20VKG is a unidirectional translator from Microchip, packaged in an MSOP-8 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 300ps and a supply current of 20mA. It is available in a package quantity of 100, packaged in rail/Tube.
Microchip SY100EPT20VKG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ps |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 20mA |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT20VKG to view detailed technical specifications.
No datasheet is available for this part.