The SY100EPT20VKITR is an industrial-grade TTL/CMOS to PECL translator IC with a nominal supply voltage of 3.3V, operating over a temperature range of -40 to 85°C. It has 8 terminals and a dual terminal position. The device is available in an MSOP-8 package with a width and length of 3mm. It is a single-function IC with a complementary output polarity.
Microchip SY100EPT20VKITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100EPT20VKITR to view detailed technical specifications.
No datasheet is available for this part.