Microchip SY100EPT20VZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 850MHz |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ps |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 20mA |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT20VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.